Manufacturer Part #
RAA2213404R60GNP#HB0
Power Management Specialized - PMIC Smart Power Stage Gen2(SPS)Module w/Integrat
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:PQFN-25 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Renesas RAA2213404R60GNP#HB0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAA2213404R60GNP#HB0 - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 16V |
| Package Style: | PQFN-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
PQFN-25
Mounting Method:
Surface Mount