text.skipToContent text.skipToNavigation

Manufacturer Part #

SRK1001

Adaptive synchronous rectification controller for flyback converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SRK1001 - Technical Attributes
Attributes Table
Supply Voltage: 3.7V to 32V
Supply Current: 17mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2200
Multiple Of:
100
Total
$1,848.00
USD
Quantity
Unit Price
100
$0.885
400
$0.86
1,500
$0.84
2,500
$0.83
5,000+
$0.805
Product Variant Information section