Manufacturer Part #
DML3006LFDS-7
Discrete Load Switch DFN2020-8 T&R 3K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Diodes Incorporated DML3006LFDS-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DML3006LFDS-7 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 0.5V to 13.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 10.5mΩ |
| Rated Current-Max: | 11A |
| Type: | Load Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 0.4µs |
| Turn-on Delay Time: | 180µs |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.66
6,000
$0.655
9,000
$0.65
12,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount