text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2076-1YM-TR

MIC2076 Series 170 mOhm SMT High Side Power Distribution Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2076-1YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 170mΩ
Rated Current-Max: 1.25A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 35µs
Turn-on Delay Time: 1.3ms
Current - Limit: 1.25A
Rise Time: 4.9ms
Fall Time: 100µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,462.50
USD
Quantity
Unit Price
2,500
$0.585
5,000+
$0.57
Product Variant Information section