text.skipToContent text.skipToNavigation

Manufacturer Part #

BA17808FP-E2

BA178XXFP Series 1 A 8 V Output Surface Mount Three Terminal Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA17808FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 10.5V
Input Voltage-Max: 23V
Output Voltage Fixed: 8V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 4.5mA
No. of Outputs: Single
Output Noise: 80µV
Load Regulation: 19mV
Current - Limit: 1.7A
Line Regulation: 5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$774.00
USD
Quantity
Unit Price
2,000
$0.387
4,000
$0.382
6,000
$0.379
8,000
$0.377
10,000+
$0.37
Product Variant Information section