text.skipToContent text.skipToNavigation

Manufacturer Part #

BD433U2EFJ-CE2

BD4xxU2-C Series 200 mA 3.3 V Fixed Output SMT Linear Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
ROHM BD433U2EFJ-CE2 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 42V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: Single
Load Regulation: 10mV
Line Regulation: 10mV
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.495
7,500+
$0.49
Product Variant Information section