text.skipToContent text.skipToNavigation

Référence fabricant

L78M24CV

L78M Series 500 mA 24 V Positive Voltage LDO Regulator Flange Mount - TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1705
Product Specification Section
STMicroelectronics L78M24CV - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 170µV
Load Regulation: 480mV
Line Regulation: 100mV
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications
The L78M24CV is of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

View the Complete family of L78M Linear Regulators

Pricing Section
Stock global :
1 456
États-Unis:
1 456
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,26 $
USD
Quantité
Prix unitaire
1
$0.26
125
$0.255
400
$0.25
1 500
$0.245
5 000+
$0.23
Product Variant Information section