text.skipToContent text.skipToNavigation

Manufacturer Part #

L78S75CV

L78S75 Series 7.5 V 2 A Positive Voltage Regulator Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
STMicroelectronics L78S75CV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 7.5V
Output Current-Max: 2A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The L78S75CV is of three-terminal positive regulators is available in TO-220 and TO-3 packages and several fixed output voltages, making it useful in a wide range of applications.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 2 A output current.

Features:

  • Output current to 2 A
  • Output voltages of 5; 7.5; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$15.75
USD
Quantity
Unit Price
50
$0.315
200
$0.305
750
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section