text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39101-1.8YM

MIC39101 Series 1.8 V Fixed Output 1 A SMT Low Voltage LDO Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC39101-1.8YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 550mV
Output Current-Max: 1A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC39101-1.8YM is a part of MIC39100 series 1 A low-dropout linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing Super βeta PNP™ pass element, the MIC39100/1/2 offers extremely low dropout and low ground current

The MIC39100 is a fixed output regulator offered in the SOT-223 package. The MIC39101 and MIC39102 are fixed and adjustable regulators, respectively, in a thermally enhanced power 8-lead SOIC package

Features:

  • Fixed and adjustable output voltages to 1.24 V
  • 410 mV typical dropout at 1 A
  • Ideal for 3.0 V to 2.5 V conversion
  • Ideal for 2.5 V to 1.8 V conversion
  • 1 A minimum guaranteed output current
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown
  • Reversed-battery protection
  • Reversed-leakage protection
  • Fast transient response
  • Low-profile SOT-223 package
  • Power SO-8 package

Applications:

  • LDO linear regulator for PC add-in cards
  • PowerPC™ power supplies
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Multimedia and PC processor supplies
  • Battery chargers
  • Low-voltage microcontrollers and digital logic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
950
Multiple Of:
95
Total
$874.00
USD
Quantity
Unit Price
95
$0.97
285
$0.945
475
$0.935
950
$0.92
1,900+
$0.90
Product Variant Information section