text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5264-SGYML-TR

MIC5264 Series 3.3 / 1.8 V Dual Output 150 mA SMT μCap LDO Regulator - MLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5264-SGYML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V/1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Package Style:  MLF-10
Mounting Method: Surface Mount
Features & Applications

The MIC5264-SGYML TR is a Part of MIC5264 Series 5.5 V 150 mA µCap Dual LDO Regulator available in MLF-10 surface mount package.

It is ideal for any application in portable electronics, including both RF and Digital applications.

Features:

  • 2.7V to 5.5V supply voltage
  • Low 75μA quiescent current per LDO
  • Tiny 2.5mm x 2.5mm MLF® package
  • Low Noise – 57μVrms.
  • High PSRR – 60dB at 1kHz
  • Low dropout voltage – 210mV at 150mA
  • Stable with ceramic output capacitors
  • Independent enable pins
  • Fast transient response
  • Active shutdown on both outputs

Applications:

  • Cellular Telephones
  • PDAs
  • GPS Receivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,575.00
USD
Quantity
Unit Price
5,000+
$0.515
Product Variant Information section