text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5281-3.3YMM

MIC5281 Series 3.3 V Fixed Output 25 mA Surface Mount Linear Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5281-3.3YMM - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 120V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 3V
Output Current-Max: 25mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5281-3.3YMM is part of  MIC5281 Series 120 V 25 mA high-performance linear regulator offers a very-wide input operating voltage range, up to 120 V DC, and supplies an output current of up to 25 mA

The MIC5281 offers ±3% initial accuracy,extremely high-power supply rejection ratio (>90db) and ultra-low quiescent current of 6 μA. The MIC5281 is optimized for high-voltage line transients, making it ideal for harsh environment applications

Features:

  • Wide input voltage range: 6 V to 120 V DC
  • Ultra-low quiescent current: 6 μA
  • 25 mA guaranteed output current
  • Adjustable output from 1.27 V to 5.5 V
  • Withstands up to +120 V DC at the input
  • Stable with ceramic capacitors
  • Ultra-high PSRR >90dB
  • Ultra-high line rejection (load dump)
  • High output accuracy:
    •  ±3% initial accuracy
  • Thermal-shutdown and current-limit protection
  • Thermally-efficient, 8-pin MSOP and 8-pin ePad MSOP packages

Applications:

  • Industrial applications
  • Remote keyless entry power supply
  • Telecom applications
  • Off-line power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,100
Factory Lead Time:
22 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$910.00
USD
Quantity
Unit Price
100
$1.32
300
$1.31
500
$1.30
1,500
$1.28
2,500+
$1.27
Product Variant Information section