Manufacturer Part #
MIC5281-5.0YMM
MIC5281 Series 120 V 25 mA Surface Mount Linear Regulator - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC5281-5.0YMM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of UNIG as a new final test site for selected MAQ5281, MAQ5282, MAQ5283, MIC5281, MIC5282, and MIC5283 device families available in 8L MSOP (3x3mm), 8L SOIC (3.9mm) and 8L VDFN (3x3x0.9mm) packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
*** UPDATE OF FPCN98052 ***Revision History:May 12, 2023: Issued initial notification.June 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list to add MAQ5281-5.0YMME-TRVAO-VW catalog part number (CPN). Provided estimated first ship date to be on July 25, 2024.Description of Change:Qualification of UNIG as a new final test site for selected MAQ5281, MAQ5282, MAQ5283, MIC5281, MIC5282, and MIC5283 device families available in 8L MSOP (3x3mm), 8L SOIC (3.9mm) and 8L VDFN (3x3x0.9mm) packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Description of Change:Qualification of UNIG as a new final test site for selected MAQ5281, MAQ5282, MAQ5283, MIC5281, MIC5282, and MIC5283 device families available in 8L MSOP (3x3mm), 8L SOIC (3.9mm) and 8L VDFN (3x3x0.9mm) packages.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Part Status:
Microchip MIC5281-5.0YMM - Technical Attributes
| Input Voltage-Min: | 6V |
| Input Voltage-Max: | 120V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 3V |
| Output Current-Max: | 25mA |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC5281 operates over a -40°C to +125°C temperature range and is available in lead-free, RoHS-compliant,8-pin ePad MSOP and 8-pin MSOP packages.
Features:
- Wide input voltage range: 6 V to 120 VDC
- Ultra-low quiescent current: 6 µA
- 25 mA guaranteed output current
- Adustable output from 1.27 V to 5.5 V
- Withstands up to +120 VDC at the input
- Stable with ceramic capacitors
- Ultra-high PSRR > 90 dB
- Ultra-high line rejection(load dump)
- High output accuracy: ±3% initial accuracy
- Thermal-shutdown and current-limit protection
- Thermal efficient, 8-pin MSOP and 8-pin ePad MSOP packages
Applications:
- Industrial applications
- Remote Keyless entry power supply
- Telecom applications
- Off-line power supplies
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount