Manufacturer Part #
TLE4254GAXUMA4
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4254GAXUMA4 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4V |
| Input Voltage-Max: | 45V |
| Dropout Voltage-Max: | 0.4V |
| Output Current-Max: | 70mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 9mA |
| No. of Outputs: | 1 |
| Load Regulation: | 10mV |
| Current - Limit: | 100mA |
| Line Regulation: | 10V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
7,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount