text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE42994EV33XUMA1

3.3 V 150mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-SSOP-14-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE42994EV33XUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 4.4V
Input Voltage-Max: 45V
Output Voltage Fixed: 3.3V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: 1
Load Regulation: -5mV
Current - Limit: 400mA
Line Regulation: 25mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,862.50
USD
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section