Manufacturer Part #
TS4431ILT
TS4431 Series 1.224 V 20 mA Open Collector Shunt Voltage Reference - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS4431ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS4431ILT - Technical Attributes
Attributes Table
| Shunt Type: | Shunt |
| Output Type: | Fixed |
| Accuracy: | ±1% |
| Reference Voltage: | 1.224V |
| Output Voltage: | 1.224V |
| Output Current: | 20mA |
| Supply Current: | 250µA |
| Power Dissipation: | 0.5W |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount