Manufacturer Part #
ISL78233AARZ-T7A
16L QFN 5X5mm BODY, 0.8mm pitch(Punched
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:TQFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78233AARZ-T7A - Product Specification
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
Renesas ISL78233AARZ-T7A - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 5.5V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 0.6V to 5.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 4.2MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$2.53
500
$2.50
750
$2.49
1,000
$2.48
1,250+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TQFN-16
Mounting Method:
Surface Mount