text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85403FRZ-T

ISL85403 Series 40 V 2.5 A Surface Mount Buck/Boost Regulator - QFN-EP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85403FRZ-T - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 3V to 40V
Output Current-Max: 2.5A
Output Voltage Range: 0.8V to 33V
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$12,840.00
USD
Quantity
Unit Price
6,000+
$2.14
Product Variant Information section