Manufacturer Part #
ISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:DSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ISP752RFUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ISP752RFUMA1 - Technical Attributes
Attributes Table
| Package Style: | DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.68
5,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
DSO-8
Mounting Method:
Surface Mount