text.skipToContent text.skipToNavigation

Manufacturer Part #

MC34063ECN

MC34063E Series 40 V 1.5 A 100 KHz DC / DC Converter Control Circuits - DIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC34063ECN - Technical Attributes
Attributes Table
Topology: Buck/Boost/Inverting
Input Voltage: 3V to 40V
Output Current-Max: 1.5A
Output Voltage Range: 1.25V to 38V
Switching Frequency-Max: 100kHz
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The MC34063ECN is a monolithic control circuit delivering the main functions for DC/DC voltage converting.

The device contains an internal temperature compensated reference, comparator, duty cycle controlled oscillator with an active current limit circuit, driver and high current output switch.

Features:

  • Output switch current in excess of 1.5 A
  • 2 % reference accuracy
  • Low quiescent current: 2.5 mA (typ.)
  • Operating from 3 V to 40 V
  • Frequency operation to 100 kHz
  • Active current limiting
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$476.00
USD
Quantity
Unit Price
50
$0.126
500
$0.122
2,000
$0.119
7,500
$0.116
25,000+
$0.112
Product Variant Information section