text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6002DN-LF-Z

MP6002 Series 100 V 550 kHz Monolithic Flyback/Forward DC-DC Converter - SOIC-8E

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6002DN-LF-Z - Technical Attributes
Attributes Table
Topology: Flyback
Input Voltage: 10V to 100V
Output Voltage Range: -0.5V to +150V
Switching Frequency-Max: 550kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,375.00
USD
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section