text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM38222GR-Z

Switching Voltage Regulators Dual 2A 2.7-6V Stp Down Power Module

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Monolithic Power Systems MPM38222GR-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 2A
Output Voltage Range: 0.608V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 100%
Efficiency: 93%
No. of Outputs: 2
Quiescent Current: 45µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,125.00
USD
Quantity
Unit Price
2,500+
$2.45
Product Variant Information section