text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8098DHGE

RT8089D Series 6 V 2.5 A 1 MHz Synchronous Step-Down Converter - SOT-23-6

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Richtek RT8098DHGE - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 2.5A
Output Voltage Range: 0.6V to 3.4V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 70%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 300µA
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
30,000+
$0.104
Product Variant Information section