text.skipToContent text.skipToNavigation

Manufacturer Part #

SA25901BAT

SA25903: 6 V 3A 2.2MHz High-Efficiency Synchronous Step-Down Regulator - SOT583

Product Specification Section
Silergy SA25901BAT - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.8V to 6V
Output Current-Max: 3A
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,475.00
USD
Quantity
Unit Price
5,000+
$0.295