text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS4120D0EPV33XUMA1

Switching Voltage Regulators OPTIREG SWITCHER

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLS4120D0EPV33XUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.7V to 35V
Output Current-Max: 2A
Output Voltage Range: 3.3V
Output Type: Fixed
Switching Frequency-Max: 2.8MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Product Status: Active
Package Style:  PG-TSDSO-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,430.00
USD
Quantity
Unit Price
3,000+
$1.81
Product Variant Information section