text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040B30QFTA

IC VREF SHUNT 3V SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated LM4040B30QFTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 3V
Tolerance (%): ±0.2%
Rated Current: 67µA
Forward (Drive) Current: 10mA
Temp Coefficient (ppm/C): ±100ppm/°C
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section