Manufacturer Part #
MCP1501T-33E/CHY
Voltage References Precision Buffered Voltage Reference
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2311 | ||||||||||
Microchip MCP1501T-33E/CHY - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP1501 Data Sheet - High-Precision Buffered Voltage Reference of devices.Notification Status: FinalDescription of Change:Updated Absolute Maximum Ratings(?) section.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 01 May 2024
Part Status:
Microchip MCP1501T-33E/CHY - Technical Attributes
| Type: | Fixed |
| Reference Voltage: | 3.3V |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/C): | 50ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount