text.skipToContent text.skipToNavigation

Référence fabricant

TL432IL3T

TL432 Series Adj 2.495 to 36 V ±2 % Programmable Voltage Reference - SOT-23-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TL432IL3T - Caractéristiques techniques
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±2%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The TL432IL3T is a programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.

It operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 Ω. It has an Operating temperature ranges b/w -40 °C to 105 °C.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
30 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
318,00 $
USD
Quantité
Prix unitaire
3 000
$0.106
6 000
$0.105
9 000
$0.104
15 000
$0.103
30 000+
$0.101
Product Variant Information section