text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM330DHCXTR

ISM330DHCX Series 1.8 V Accelerometer and Gyroscope Sensor - LGA-14L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2507
Product Specification Section
STMicroelectronics ISM330DHCXTR - Technical Attributes
Attributes Table
Output Type: I2C
Supply Voltage: 1.71V to 3.6V
Temperature Range: -40°C to +105°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Features & Applications

The ISM330DHCX from STMicroelectronics, a motion sensor system-in-package featuring a high-performance 3D digital accelerometer and 3D digital gyroscope, is tailored for Industry 4.0 applications. The micromachined sensing elements of the accelerometer and gyroscope are implemented on the same silicon die, providing superior stability and robustness.

APPLICATIONS
• Industrial IoT
• Optical image and lens stabilization
• Antennas
• Platforms
• Robots
• Drones
• Industrial automation equipment
• Navigation systems
• Telematics systems
• Vibration monitoring

FEATURES
• Supply-voltage range: 1.7V to 3.6V
• Embedded self-test
• Survives severe shocks
• Operating-temperature range: -40°C to 105°C
• Embedded compensation for high stability over temperature

Pricing Section
Global Stock:
32
Germany:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.59
USD
Quantity
Unit Price
1+
$11.59