text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90427GGO-AAC-300-RE

Triaxis Series SPI 3-5.5V 20 kOhm ±160°C Magnetic Position Sensor - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Melexis MLX90427GGO-AAC-300-RE - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 5.5V
Supply Current: 9.5mA
Rotation Angle: 360°
Interface: SPI
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$10,980.00
USD
Quantity
Unit Price
4,500+
$2.44
Product Variant Information section