text.skipToContent text.skipToNavigation

Manufacturer Part #

55100-3M-02-A

55100 Series 24 V 10 kHz Wire Leads Miniature Flange Mounting Proximity Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 55100-3M-02-A - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 20mA
Supply Voltage: 3.75V to 24V
Interface: Digital
Operating Temp Range: -40°C to +100°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5
Multiple Of:
20
Total
$25.70
USD
Quantity
Unit Price
5
$5.14
25
$5.03
75
$4.96
150
$4.92
400+
$4.78
Product Variant Information section