text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1898-CA4-7

AH1898 Series 3.6 V 2.1 mA Micropower Omnipolar Hall-Effect Switch-U-WLB0808-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1898-CA4-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 2.5mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 2.1mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
750,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
3,000
$0.17
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.163
Product Variant Information section