text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3765Q-SA-7

AH3765Q: 28 V 60 mA High-Voltage Medium Sensitivity Hall-Effect Latch - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3765Q-SA-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA to 55mA
Supply Voltage: 3V to 28V
Supply Current: 4mA
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +1°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
12,000+
$0.325
Product Variant Information section