Manufacturer Part #
AH4930Q-W6-7
AH4930Q Series I²C 2.8-5.5V ±130mT ±125°C 12-bit Magnetic Sensor - SOT-26
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-26-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AH4930Q-W6-7 - Technical Attributes
Attributes Table
| Type: | Linear Hall |
| Supply Voltage: | 2.8V to 5.5V |
| Supply Current: | 3.8mA |
| Sensing Range: | ±130mT |
| Rise Time: | 0.5µs |
| Fall Time: | 0.3µs |
| Leakage Current: | 0.1µA |
| Interface: | I2C |
| Power Dissipation: | 1.15W |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +125°C |
| No of Terminals: | 6 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-26-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.315
9,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-26-6
Mounting Method:
Surface Mount