Manufacturer Part #
CT8132SL-IS3
Omnipolar, TMR, High Sensitivity Magnetic Switch, Industrial Temp, 250Hz
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Allegro MicroSystems CT8132SL-IS3 - Product Specification
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
Allegro MicroSystems CT8132SL-IS3 - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 3mA |
| Supply Voltage: | 1.5V to 5.5V |
| Supply Current: | 900nA |
| Sensing Range: | ±0.9mT |
| Leakage Current: | 20pA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +155°C |
| No of Terminals: | 3 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.335
6,000
$0.33
12,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount