text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-1210-005D-3-S

Pressure Sensor 0.075V to 0.15V 0Psi to 5Psi Differential 8-Pin CDIP

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Amphenol Advanced Sensors NPC-1210-005D-3-S - Technical Attributes
Attributes Table
Pressure Range: 5Pa
Sensor Type: Differential
Output Type: Analog
Pressure Accuracy (%): ±0.1%
Supply Voltage: 75mV to 150mV
Supply Current: 1.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.41
USD
Quantity
Unit Price
1
$36.41
4
$35.93
15
$35.47
30
$35.23
75+
$34.68
Product Variant Information section