Manufacturer Part #
AS6221-AWLT-L
AS6221 Series 3 V I2C Interface 16 Bit Digital Temperature Sensor - WLCSP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel Package Style:WLCSP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM AS6221-AWLT-L - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
06/27/2025
Details and Download
Part Status:
Active
Active
ams OSRAM AS6221-AWLT-L - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Current: | 6µA |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temp Range: | -40°C to +125°C |
| Operating Temp Range (°F): | -40°F to +257°F |
| Interface Type: | I2C |
| Resolution: | 16b |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | WLCSP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
12,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel
Package Style:
WLCSP-6
Mounting Method:
Surface Mount