Manufacturer Part #
TC72-5.0MUATR
TC72 Series 5.5 V Surface Mount Digital Temperature Sensor - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip TC72-5.0MUATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip TC72-5.0MUATR - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Supply Voltage: | 2.6V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Interface Type: | SPI |
| Power Dissipation: | 250mW |
| Resolution: | 10b |
| Thermal Resistance: | 211°C/W |
| Accuracy: | ±3%RH |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount