Manufacturer Part #
TMF8829-1AM
TMF8829 Series 3.3 V 11 m 158.4 MHz I2C/I3C/SPI Interface dToF Sensor - OLGA-18
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM TMF8829-1AM - Technical Attributes
Attributes Table
| Output Type: | Digital |
| Frequency: | 158.4MHz |
| Supply Current: | 117mA |
| Sensing Distance: | 1100 cm |
| Supply Voltage: | 2.9V to 3.5V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$8.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount