text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1051E5TA

ZXCT1051 Series 300 kHz 50 uA 2.7 to 20 V Input Range Current Monitor - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT1051E5TA - Technical Attributes
Attributes Table
Bandwidth: 300kHz
Quiescent Current: 50µA
Supply Voltage: 2.7V to 20V
Input Current: 150nA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The ZXCT1051E5TA is a wide input current monitor, which operates over a range of input voltages from ground up to VCC-2 V.

It offer low offset voltage which enables a typical accuracy of 1% for sense voltages of 30 mV, giving better tolerances for small sense resistors necessary at higher currents.

Features:

  • Accurate down to end current sensing
  • Output voltage scaling x10
  • 0 to VCC-2 V sense input range
  • 2.7 to 20 V supply range
  • 50 μA quiescent current
  • 1% typical accuracy
  • SOT23-5 package

Applications:

  • Power supply
  • DC motor and solenoid control
  • Battery management
  • Over current monitor
  • Power management
  • Short circuit detection

 

 

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000
$0.50
9,000
$0.495
12,000
$0.49
15,000+
$0.485
Product Variant Information section