text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6510RCACDG6F

STM6510 Series 2.625 V Adjustable/Selectable Dual Push-Button Smart Reset-TDFN8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM6510RCACDG6F - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.625|V
Supply Voltage-Max: 5.5V
Package Style:  TDFN-8
Mounting Method: Surface Mount
Features & Applications

The STM6510RCACDG6F is a Smart Reset™ devices consists of low-current microprocessor reset circuits targeted at applications such as MP3 players, portable navigation devices or mobile phones, generally any application that requires delayed reset push-button(s) response for improved system stability.

The STM65xx devices feature single or dual Smart Reset™ inputs (SRx). The delayed Smart Reset™ setup time (tSRC) options are adjustable by adding an external capacitor on the SRC pin or selectable by three-state logic. The delayed setup period ignores switch closures shorter than tSRC, thus preventing undesired resets.

Features:

  • Dual Smart Reset™ push-button inputs with capacitor-adjustable extended reset setup delay (tSRC)
  • Capacitor-adjustable reset pulse duration (tREC)
  • Power-on reset
    • RST active-low, open-drain
  • Factory-programmable thresholds to monitor VCC in the range of 1.575 to 4.625 V typ.
  • Operating voltage 1.0 V (active-low output valid) to 5.5 V
  • Low supply current (1.4 μA)
  • Operating temperature: industrial grade –40 °C to +85 °C
  • TDFN8 package: 2 mm x 2 mm x 0.75 mm
  • RoHS compliant

Applications:

  • Mobile phones, smartphones
  • e-books
  • MP3 players
  • Games
  • Portable navigation devices
  • Any application that requires delayed reset push-button(s) response for improved system
  • stability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,250.00
USD
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section