Manufacturer Part #
TS831-5ID
TS831 Series 4.33 V 20 µs Reset Active Low Micropower Voltage Supervisor -SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1308 | ||||||||||
Product Specification Section
STMicroelectronics TS831-5ID - Technical Attributes
Attributes Table
| Type: | Simple Reset/Power On Reset |
| No of Outputs: | Single |
| Threshold Voltage: | 4.33V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 20µs |
| Output Type: | Open Drain |
| No. of Monitors: | 1 |
| Supply Current-Max: | 12µA |
| Output Current: | 20mA |
| Power Dissipation: | 700mW |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.275
400
$0.265
1,000
$0.26
2,500
$0.255
4,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount