Manufacturer Part #
ATA6587-GUQW1-VAO
CAN FD/LIN SBC LDOs ATA658x
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATA6587-GUQW1-VAO - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: CAN SBC, CAN/LIN SBCPCN Type: Manufacturing ChangeDescription of Change: Qualification of MPHL as an additional final test site for selected ATA6500, ATA6501, ATA6502, ATA6503, ATA6504, ATA6505, ATA6580, ATA6581, ATA6582, ATA6583, ATA6585, ATA6586, ATA6587 and ATA6588 device families available in various packages.Reason for Change: To improve manufacturability by qualifying MPHL as an additional final test site.Estimated Qualification Completion Date: February 2026
*** Update for PCN 115312 ***Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.Estimated First Ship Date:September 03, 2025 (date code: 2536)Revision History:July 22, 2025: Issued final notification.August 15, 2025: Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608A-MAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B MAH5O-T, ATECC508A-MAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608A-MAH4K-T, ATECC608A-MAH3P-T, ATECC608A MAH3Q-S, ATECC608A-MAH4W-T, ATECC608A-MAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508A-MAH2E-T, ATECC608A MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508A-MAH1C-S, ATECC508A-MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608A MAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B MAHSC-T, ATECC608A-MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.September 18, 2025: Re-issued the final notification to add PFAS Elimination and Die Attach Explanation file and updated the affected CPN list to remove ATMEGA8535L-8JU, AT89LP6440-20JU, X34070T-H/ST, LX34050QPW-TR, LX3302AQPW-TR-EASY, LX3302AQPW-TR-C01, LX34311T-H/ST, LX34070AT-H/ST, LX34070-H/ST, LX34050QPW, LX3302AQPW-EASY, LX34070T-H/STVAO, LX3302AQPW-TR, LX34050QPW-TR-VAO, LX3302AQPW-TR-GM, LX34311T-H/STVAO, LX34070AT-H/STVAO, LX34070-H/STVAO, LX3302AQPW and LX34050QPW-VAO.
*****FPCN114582 UPDATE/MATERIAL CHANGEQualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.*Re-issued the final notification to update the qualification report list, which now includes either a link to the qual report or an attached PDF file for each CCB. Updated the affected CPN list to removed EOL'ed CPNS: ATECC608A-MAHLG-T, ATECC608A-MAHVL-T, ATECC608AMAHVM-T, ATECC508A-MAHPH-S, ATECC508A-MAHUW-T, ATECC608B-MAH5O-T, ATECC508AMAHKN-T, ATECC608B-MAHAF-S, ATECC508A-MAHKN-S, ATECC508A-MAH1A-T, ATECC608AMAH4K-T, ATECC608A-MAH3P-T, ATECC608A-MAH3Q-S, ATECC608A-MAH4W-T, ATECC608AMAHAC-S, ATECC608A-MAHD3-S, ATECC608A-MAHGA-T, ATECC608A-MAHGX-T, ATECC508AMAH2E-T, ATECC608A-MAH2B-T, ATECC608A-MAH2G-S, ATECC608A-MAHT2-B, ATECC508AMAH1C-S, ATECC508A MAH1Q-S, ATECC508A-MAH1Q-T, ATECC608A-MAH1G-S, ATECC608AMAH1G-T, ATECC608A-MAH1K-S, ATECC508A-MAHWW-S, ATECC508A-MAHWW-T, ATECC608B-MAHAK-S, ATECC608B-MAHPA-T, ATECC608B-MAHSB-T, ATECC608B-MAHSC-T,ATECC608A MAH2U-T, ATECC608A-MAH2V-S, ATECC608A-MAH2X-S, ATECC608A-MAH2Y-S, ATECC608A-MAH3J-T and ATECC608A-MAH1W-T.
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change:Microchip has released a new Datasheet for the ATA658x Data Sheet of devices.Revision C (March 2025)? Expanded Limp Home Pin (LH) description. ? Updated Absolute Maximum Ratings to better describe the device.? Condensed Back Matter according to new company standards. Reason for Change:To Improve Productivity.
Microchip has released a new Datasheet for the ATA658x Data Sheet of devices. Notification Status: FinalDescription of Change:? Corrected package size in Chapter 1. Pin Configuration.? Corrected part number in Chapter 4. Thermal Characteristics.? Added clarification about the first byte of SPI transfers in Chapter 2.14.1. General.? Editorial ChangesImpacts to Data Sheet: See above details.Reason for Change: To Improve Productivity
Part Status:
Microchip ATA6587-GUQW1-VAO - Technical Attributes
| Interface: | CAN |
| No of Functions / Channels: | 3 |
| Supply Voltage-Nom: | 3V to 28V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 25mA to 75mA |
| JunctionTemperature Range: | -40°C to +175°C |
| No. of Transceivers: | 3 |
| Interface Type: | SPI |
| No of Pins: | 26 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount