text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8001L-TR

KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8001L-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high-speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

Micrel acquired Kendin Communications in June of 2001. The Ethernet product line has continued to evolve and grow with the market. Micrel's Controllers are known for robust performance, interoperability and low power.

The KS8001 is a 10BASE-T,100BASE-TX, and 100BASEFX Physical Layer Transceiver, which provides MII/RMII/SMII interfaces to MACs and switches. Utilizing a unique mixed-signal design that extends signaling distance while reducing power consumption, the KS8001 represents Micrel’s fifth generation single-port Fast Ethernet PHY. Micrel’s architecture, when run at a core voltage of 1.8V, allows the KS8001 to dissipate an ultra-low 250mW in power. This translates to increased reliability while enabling deployment in today’s power-sensitive applications. Multiple power-down modes, accessed via configuration pins or registers, allow further levels of power saving through manual selection or automatic detection of cable energy.

LinkMDTM cable diagnostics, an industry first for singleport Fast Ethernet PHYs, detects common cabling plant problems such as open and short circuits. Diagnosis and elimination of cabling faults can lead to reduced user frustration and fewer equipment returns, both in enterprise and consumer electronics applications. Combined with HP Auto-MDIX, deployment is dramatically simplified by providing the most robust solution for automatically adjusting to crossover and straight-through cables. The KS8001 represents a new level of features and performance, and is an ideal choice of physical layer transceiver for 10BASE-T, 100BASE-TX, and 100BASEFX applications.

The KSZ8001L TR is a Physical Layer Transceiver with LinkMD, which has a 3.3V Supply. It a packaged as a 48-LQFP. The KSZ8001L TR comes in tape and reel format.

Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,280.00
USD
Quantity
Unit Price
1,000+
$4.28
Product Variant Information section