Manufacturer Part #
KSZ8997
3.3 V 8-Port 10/100 Integrated Switch with PHY and Frame Buffer - PQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2347 | ||||||||||
Microchip KSZ8997 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip KSZ8997 - Technical Attributes
| Supply Voltage-Nom: | 2V to 3.6V |
| No of Functions / Channels: | 8 |
| Interface Type: | PHY |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Features & Applications
The KSZ8997 is a 8 Port 10/100 Switch with PHY & Frame Buffers and it is available in 128-Pin PQFP package .It contains eight 10/100 physical layer transceivers, eight MAC (Media Access Control) units with an integrated layer 2 switch.
The KS8997 is designed to reside in an unmanaged design not requiring processor intervention. This is achieved through I/O strapping or EEPROM programming at system reset time.Physical signal transmission and reception are enhanced through use of analog circuitry that makes the design more efficient and allows for lower power consumption and smaller chip die size.
Product Features:
- 8-port 10/100 integrated switch with 8 physical layer transceivers
- 32Kx32 of SRAM on chip for frame buffering
- 2.0Gbps high performance memory bandwidth
- 10BaseT and 100BaseTX modes of operation
- Superior analog technology for reduced power and die size
- Single 2.0V power supply with options for 2.5V and 3.3V I/O
- 900mA (1.80 W) including physical transmit drivers
- Supports port based VLAN
- Supports DiffServ priority, 802.1p based priority or port based priority
- Indicators for link, activity, full/half-duplex and speed
- Unmanaged operation via strapping or EEPROM at system reset time
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount