Manufacturer Part #
B2S-E3/80
B2S Series 200 V 0.5 A Single Phase Mini Bridge Rectifier Surface Mount-TO-269AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TO-269AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay B2S-E3/80 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.5A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Peak Current-Max: | 30A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | TO-269AA |
| Mounting Method: | Surface Mount |
Features & Applications
The B2S-E3/80 is a 200 V, 0.5 A miniature glass passivated single-phase surface mount bridge rectifier.
Features:
- UL recognition, file number E54214
- Saves space on printed circuit boards
- Ideal for automated placement
- Middle surge current capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC-to-DC bridge full wave rectification for power supply
- Lighting Ballaster
- Battery Charger
- Home Appliances
- Office Equipment and
- Telecommunication Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-269AA
Mounting Method:
Surface Mount