Manufacturer Part #
GBJ802-F
GBJ802 Series 8 A 200 V Flange Mount Glass Passivated Bridge Rectifier - GBJ-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:GBJ-4 Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated GBJ802-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated GBJ802-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Peak Current-Max: | 170A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBJ-4 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$0.63
75
$0.605
300
$0.59
750
$0.575
1,875+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
GBJ-4
Mounting Method:
Flange Mount