text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR9002ELSE6327XTSA1

BAR90 Series 80 V 100 mA Single Channel SMT RF PIN Diode - PG-TSSLP-2-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BAR9002ELSE6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1V
Average Forward Current-Max: 100mA
Power Dissipation: 150mW
Diode Capacitance-Nom: 0.35pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$808.50
USD
Quantity
Unit Price
15,000
$0.0539
30,000
$0.053
45,000
$0.0525
60,000+
$0.0519