Manufacturer Part #
BAS40DW-06-TP
BAS40 Series 40 V 200 mA Dual Pair Surface Mount Schottky Diode - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BAS40DW-06-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Assembly Site Change
05/17/2023 Details and Download
Additional Qualified Assembly and Test(A/T) Site for SOT-363 PartsDescription: To solved the delivery issue of SOT-363 Parts, MCC has determined to Additional Qualified Assembly and Test(A/T) Site for SOT-363 Parts???? Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.
Part Status:
Active
Active
Micro Commercial Components BAS40DW-06-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 0.2A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 5pF |
| Reverse Recovery Time-Max: | 5ns |
| Thermal Resistance: | 500°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Configuration: | Quad |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0824
6,000
$0.0809
9,000
$0.0801
12,000
$0.0795
15,000+
$0.0777
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount