text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT5403WE6327HTSA1

Schottky Diodes & Rectifiers Silicon Schottky Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Infineon BAT5403WE6327HTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Operating Temp Range: -65°C to +150°C
Leakage Current: 2µA
Power Dissipation: 230mW
Configuration: SIngle
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
210,000
USA:
210,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$120.90
USD
Quantity
Unit Price
3,000
$0.0403
6,000
$0.0396
12,000
$0.039
15,000
$0.0387
45,000+
$0.0375
Product Variant Information section