text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR130T3G

Schottky Diodes Rectifiers 1A 30V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MBR130T3G - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 60µA
Forward Voltage: 0.47V
Thermal Resistance: 230°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,234.00
USD
Quantity
Unit Price
10,000
$0.0635
20,000+
$0.0617
Product Variant Information section